Print Print this page
 
PulseR
PL91xx Series
Recom Power
RLS
 
Signal Transformer
SC Series
Features
  • Tested and proved in RECOM filter design
  • Surface mount
Specifications
  • Current - Saturation:1A ~ 2.14A
  • Current Rating (Amps):630mA ~ 1.89A
  • DC Resistance (DCR):100mOhm Max ~ 700mOhm Max
  • Inductance:3.9µH ~ 100µH
  • Inductance Frequency - Test:100kHz
  • Mounting Type:Surface Mount
  • Packaging:Bulk
  • Shielding:Unshielded
  • Type:Wirewound
Parts

View in Parametric Search

RLS-105RLS-105FIXED IND 100UH 1.02A 350MOHM SMWirewound-100µH±10%Nonstandard
RLS-126RLS-126FIXED IND 12UH 800MA 420MOHM SMDWirewound-12µH±20%1812 (4532 Metric)
RLS-186RLS-186FIXED IND 18UH 1.89A 100MOHM SMDWirewound-18µH±10%Nonstandard
RLS-226RLS-226FIXED IND 22UH 630MA 700MOHM SMDWirewound-22µH±10%1812 (4532 Metric)
RLS-397RLS-397FIXED IND 3.9UH 1.32A 140MOHM SMWirewound-3.9µH±20%1812 (4532 Metric)
RLS-567RLS-567FIXED IND 5.6UH 1.18A 180MOHM SMWirewound-5.6µH±20%1812 (4532 Metric)
RLS-686RLS-686FIXED IND 68UH 990MA 280MOHM SMDWirewound-68µH±10%Nonstandard

View in Parametric Search