Print Print this page
 
Amphenol ICC
RJE01 Series
Amphenol ICC
RJE02 Series
 
Amphenol ICC
RJE03 Series

RJE02 Series

90° Angle (Right), Single Port, Board Lock, Modular Connector Jacks

Amphenol ICC

The RJE02 series of modular jacks supports Ethernet Protocols. Shielding is available for increased EMI performance and LEDs for Link Activity and Network Speed verification.

Features
Applications:
  • Networking and telecommunications
  • Office and home equipment
Specifications
  • Connector Type:Jack
  • Contact Finish:Gold
  • Contact Finish Thickness:6.00µin (0.152µm)
  • Contact Material:Phosphor Bronze
  • Features:Board Lock
  • Housing Material:Thermoplastic
  • LED Color:Does Not Contain LED
  • Mounting Type:Through Hole
  • Number of Ports:1
  • Number of Positions/Contacts:8p8c (RJ45, Ethernet)
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 85°C
  • Orientation:90° Angle (Right)
  • Shielding:Unshielded
  • Tab Direction:Down
  • Termination:Solder
Parts