Print Print this page
 
Amphenol ICC
RJCSE Series
Amphenol ICC
RJE01 Series
 
Amphenol ICC
RJE02 Series
  • Images

RJE01 Series

RJ11 Six Position Modular Connector Jacks, Right Angle

Amphenol ICC

The RJE01 series of 6-position jacks are designed for superior EMI performance. The inverted connector provides shorter leads, eliminating the EMI antenna effect of the standard connector footprint. Typical performance improvement over their standard connector counterparts is 5-10 dB over the frequency range.

Specifications
  • Connector Type:Jack
  • Contact Finish:Gold
  • Contact Finish Thickness:50.0µin (1.27µm)
  • Contact Material:Phosphor Bronze
  • Features:Board Lock
  • LED Color:Does Not Contain LED
  • Mounting Type:Through Hole
  • Number of Ports:1 ~ 2
  • Number of Positions/Contacts:6p6c (RJ11, RJ12, RJ14, RJ25)
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 85°C
  • Orientation:90° Angle (Right)
  • Tab Direction:Up
  • Termination:Solder
Parts

View in Parametric Search

RJE0166201RJE0166201CONN MOD JACK 6P6C R/A SHIELDED Jack6p6c (RJ11, RJ12, RJ14, RJ25)11RoHS
RJE0166002RJE0166002CONN MOD JACK 6P6C R/A UNSHLD Jack6p6c (RJ11, RJ12, RJ14, RJ25)21RoHS
RJE0166202RJE0166202CONN MOD JACK 6P6C R/A SHIELDED Jack6p6c (RJ11, RJ12, RJ14, RJ25)21RoHS
RJE0166001RJE0166001CONN MOD JACK 6P6C R/A UNSHLD Jack6p6c (RJ11, RJ12, RJ14, RJ25)11RoHS

View in Parametric Search