Print Print this page
 
Amphenol ICC
MSPE Series
Amphenol ICC
RJCSE Series
 
Amphenol ICC
RJE01 Series
  • Images

RJCSE Series

Single Port, RJ45 Surface Mount Modular Connector Jacks with LEDs

Amphenol ICC

The RJCSE is a right angle surface mount connector with built-in LEDs. Shielded for increased EMI performance and built-in LEDs for link activity and network verification. This product is ideal for LAN applications such as adapter cards and routers.

Specifications
  • Connector Type:Jack
  • Contact Finish:Gold
  • Contact Finish Thickness:50.0µin (1.27µm)
  • Contact Material:Phosphor Bronze
  • Features:Board Guide, Solder Retention
  • Housing Material:Thermoplastic
  • LED Color:Does Not Contain LED
  • Mounting Type:Surface Mount
  • Number of Ports:1
  • Number of Positions/Contacts:8p8c (RJ45, Ethernet)
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 85°C
  • Orientation:90° Angle (Right)
  • Shielding:Shielded, EMI Finger
  • Tab Direction:Up
  • Termination:Solder
Parts