USD
Print Print this page
 
Inolux
Right Angle Rectangle with Domed Top 1206 Package LEDs
Inolux
Right Angle Rectangle with Domed Top 1208 Package LEDs
 
Inolux
Right Angle Tri-Color (RGB) Rectangle with Domed Top 1206 Package LEDs
  • Images

Right Angle Rectangle with Domed Top 1208 Package LEDs

IN-S121AS Series Side View Surface Mount LED 1208 PCB Type

Inolux

The IN-S121AS series is a popular low profile 1208 package with versatile design capabilities. It is a PCB type molding style LED which can be used in various applications.

Datasheets:
Features
  • 1208 side view SMD LED
  • High Brightness
  • AlInGaP / InGaN Technology
  • Small package
  • High reliability
  • Clear Lens
Applications:
  • Consumer Electronics
  • Wearable
  • Automobile After Market
  • Industrial Equipment
Specifications
  • Configuration:Standard
  • Current - Test:5mA ~ 20mA
  • Height (Max):1.00mm
  • Lens Color:Clear
  • Lens Size:2.00mm x 1.00mm
  • Lens Style:Rectangle with Domed Top
  • Lens Transparency:Clear
  • Millicandela Rating:45mcd ~ 900mcd
  • Mounting Type:Surface Mount, Right Angle
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:3.00mm L x 2.10mm W
  • Supplier Device Package:1208
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):2.9V ~ 3.2V
Parts

View in Parametric Search

IN-S121AS5BIN-S121AS5BLED BLUE CLEAR 1208 SMD R/A BlueStandardClearClear2-SMD, No LeadRoHS
IN-S121ASUWIN-S121ASUWLED WHITE CLEAR 1208 SMD R/A WhiteStandardClearClear2-SMD, No LeadRoHS

View in Parametric Search