USD
Print Print this page
 
Inolux
Bi-Color Rectangle with Flat Top 1208 Package LEDs
Inolux
Right Angle Bi-Color Rectangle with Domed Top 3210 Package LEDs
 
Inolux
Right Angle Rectangle with Domed Top 1206 Package LEDs
  • Images

Right Angle Bi-Color Rectangle with Domed Top 3210 Package LEDs

IN-S121DAS Bi-Color Right Angle Rectangle with Domed Top LEDs

Inolux

The IN-S121DA dual-color 3210 package with versatile design capabilities. It is a PCB type molding style LED which can be used in various applications.

Datasheets:
Specifications
  • Color:Blue, Red
  • Configuration:Common Anode
  • Current - Test:5mA Blue, 5mA Red
  • Height (Max):1.00mm
  • Lens Color:Clear
  • Lens Size:2.00mm x 1.00mm
  • Lens Style:Rectangle with Domed Top
  • Lens Transparency:Clear
  • Millicandela Rating:72mcd Blue, 56mcd Red
  • Mounting Type:Surface Mount, Right Angle
  • Package / Case:3-SMD, No Lead
  • Size / Dimension:3.00mm L x 2.10mm W
  • Supplier Device Package:1210
  • Viewing Angle:130°
  • Voltage - Forward (Vf) (Typ):3V Blue, 2V Red
  • Wavelength - Peak:470nm Blue, 625nm Red
Parts