Print Print this page
 
Essentra Components
Richco, WIT-50RLA Series
Essentra Components
Richco, WIT-R Series
 
Essentra Components
Richco, WIT-RA/SA Series
  • Images

Richco, WIT-R Series

Polyamide (PA66), Nylon 6/6, Free Hanging (In-Line)

Essentra Components

Specifications
  • Length - Approximate:8" ~ 11.75"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Free Hanging (In-Line)
  • Tensile Strength:50 lbs (22.68 kg)
  • Width:0.190" (4.83mm)
  • Wire/Cable Tie Type:Standard, Releasable
Parts

View in Parametric Search

WIT-50RR-MWIT-50RR-MCBL TIE RELEASABLE NAT 50LBS 8" Standard, Releasable8"2.00" (50.80mm)0.190" (4.83mm)RoHS
WIT-50RR-UVB-MWIT-50RR-UVB-MCBL TIE RELEASABLE BLK 50LBS 8" Standard, Releasable8"2.00" (50.80mm)0.190" (4.83mm)RoHS
WIT-50LR-MWIT-50LR-MCBL TIE RELEAS NAT 50LB 11.65" Standard, Releasable11.75"3.00" (76.20mm)0.190" (4.83mm)RoHS
WIT-50LR-UVB-MWIT-50LR-UVB-MCBL TIE RELEAS BLK 50LB 11.65" Standard, Releasable11.75"3.00" (76.20mm)0.190" (4.83mm)RoHS

View in Parametric Search