Print Print this page
 
Essentra Components
Richco, PT Series
Essentra Components
Richco, WIT-50 Series
 
Essentra Components
Richco, WIT-50RLA Series
  • Images

Richco, WIT-50 Series

Polyamide (PA66), Nylon 6/6, Free Hanging (In-Line)

Essentra Components

Releasable wire ties

Specifications
  • Bundle Diameter:1.50" (38.10mm)
  • Length - Actual:0.500' (152.40mm, 6.00")
  • Length - Approximate:6"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Free Hanging (In-Line)
  • Tensile Strength:50 lbs (22.68 kg)
  • Width:0.190" (4.83mm)
  • Wire/Cable Tie Type:Standard, Releasable
Parts

View in Parametric Search

WIT-50SR-MWIT-50SR-MCBL TIE RELEASABLE NAT 50LBS 6" Standard, Releasable6"1.50" (38.10mm)0.190" (4.83mm)RoHS
WIT-50SR-UVB-MWIT-50SR-UVB-MCBL TIE RELEASABLE BLK 50LBS 6" Standard, Releasable6"1.50" (38.10mm)0.190" (4.83mm)RoHS

View in Parametric Search