Print Print this page
 
Cicoil
Hi-Flex, Hi-Temp Series
Cicoil
Ribbon Cable
 
Cicoil
Ultra Flexible Micro IDC Ribbon Cable
  • Images

Ribbon Cable

28 to 30 AWG 0.050" (1.27mm) Pitch Shielded and Unshielded Ribbon Cable

Cicoil

Ribbon Cable is designed to work directly with standard Insulation Displacement Connectors (IDC). For this reason, it is often called IDC cable, and it is used frequently where simple flat cable signal connections are needed. The wire spacing and dimensions are standardized, with the wire 'pitch' (wire spacing) set at .050" for the English version, or 1mm for the metric version.

Product Description

Cicoil®'s ribbon cables are constructed using Ultra High Flex 28 AWG, tinned copper wire, and Cicoil®'s exclusive silicone extrusion process for a strong, flexible, clear cable. These ribbon cables meet the standard ribbon cable dimensions, and they can be used with any IDC connectors. Cicoil®'s ribbon cables provide many unique advantages:

    Flexibility - Ultra Flex, tinned copper wire conductors, and flexible silicone make Cicoil®'s ribbon cables highly flexible, with a bend radius as small as 1/4" in flexing applications. Also the cables can be folded over for static applications.

    Long Life - Rated for over 10 million cycles in flexing applications

    Extreme Environments - Silicone rubber cables operate from -65°C to 260°C, including exposure to water, steam, salt, and most chemicals. The cables are ideal for clean room use, and they can also be used in vacuum environments.

    Fire Resistant - Cables are fire resistant, as they meet the UL-94 vertical flame standard, as well as other fire standards

Features
  • Rugged, self healing silicone jacket
  • Flexible alternative to PVC, Plenum and TP jacketed Cat 5e cables
  • Excellent for use in severe environment conditions
  • Retains flexibility in extreme temperature conditions
  • Environment friendly design: RoHS & REACH compliant
  • Halogen-free and flame retardant (ul 94 V-0)
  • UL recognized; CE conforming
  • Class 1 clean room rated
Applications:
  • Computer Networks
  • Aerospace
  • Medical Diagnostics
  • Surveillance Systems
  • Space Vehicles
  • Industrial Automation
  • Satellites
  • Communication Systems
Specifications
  • Cable Type:Flat Twin Axial
  • Current Rating (Amps):3A ~ 5A
  • Insulation Resistance:108Ohm
  • Jacket (Insulation) Material:Flexx-Sil™
  • Jacket Color:Clear
  • Length:100.0' (30.48m)
  • Operating Temperature:-65°C ~ 260°C
  • Ratings:UL E324413, CE
  • Shielding:Shielded
  • Voltage:30V
  • Wire Gauge:28 AWG ~ 30 AWG
Parts

View in Parametric Search

DC-500DC-500CBL RIBN 8COND TWIST-PAIR 100' Flat Twin Axial8 (4 Pair Twisted)-100.0' (30.48m)RoHS
CL-1000CL-1000CBL RIBN 22COND TWIST-PAIR 100' Flat Twin Axial22 (11 Pair Twisted)-100.0' (30.48m)RoHS

View in Parametric Search

Associated Product
Cicoil CL-1000
Category: Interconnect, Wire-Cables, Wires-Flat Ribbon