USD
Print Print this page
 
Adafruit Industries LLC
Precision NXP 9-DOF Breakout Board - FXOS8700 + FXAS21002
Adafruit Industries LLC
RGB Color Sensor with IR filter and White LED TCS34725
 
Adafruit Industries LLC
Sensiron SHT31-D Temperature and Humidity Sensor Breakout Board
  • Images

RGB Color Sensor with IR filter and White LED TCS34725

RGB Color Sensor with IR filter and White LED TCS34725

Adafruit Industries LLC

The TCS34725, has RGB and Clear light sensing elements. An IR blocking filter, integrated on-chip and localized to the color sensing photodiodes, minimizes the IR spectral component of the incoming light and allows color measurements to be made accurately. The filter means you will get much truer color than most sensors, since humans do not see IR. The sensor also has an incredible 3,800,000:1 dynamic range with adjustable integration time and gain so it is suited for use behind darkened glass.

Datasheets:
Specifications
  • Interface:I²C
  • Sensing Range:RGB
  • Sensor Type:Light, Color Sensor
  • Supplied Contents:Board(s)
  • Utilized IC / Part:TCS34725
  • Voltage - Supply:3.3V ~ 5V
Parts
Associated Product
ams TCS3472
Category: Sensors, Transducers-Color Sensors