RFM95 and RFM95W
Low Power Long Range Transceiver Module
RF Solutions
The RFM95/96/97/98(W) transceivers feature the LoRa™ long-range modem that provides ultra-long range spread spectrum communication and high interference immunity while minimizing current consumption. Using Hope RF’s patented LoRa™ modulation technique RFM95/96/97/98(W) can achieve a sensitivity of over 148dBm using a low cost crystal and bill of materials. The high sensitivity combined with the integrated +20dBm power amplifier yields industry leading link budget making it optimal for any application requiring range or robustness. LoRa™ also provides significant advantages in both blocking and selectivity over conventional modulation techniques, solving the traditional design compromise between range, interference immunity and energy consumption. These devices also support high performance (G)FSK modes for systems including WMBus, IEEE802.15.4g. The RFM95/96/97/98(W) deliver exceptional phase noise, selectivity, receiver linearity and IIP3 for significantly lower current consumption than competing devices.
![]() | RFM95W-915S2R | T & R VERSION OF EXISTING MODULE | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 915MHz | 16-SMD Module | ![]() |
![]() | RFM98W-433S2 | RX TXRX MODULE 802.15.4 SMD | 802.15.4, General ISM < 1GHz | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 433MHz | 16-SMD Module | ![]() |
![]() | RFM95W-915S2 | RX TXRX MODULE ISM < 1GHZ SMD | General ISM < 1GHz | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 915MHz | 16-SMD Module | ![]() |
![]() | RFM95W-868S2 | RX TXRX MODULE ISM < 1GHZ SMD | General ISM < 1GHz | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 868MHz | 16-SMD Module | ![]() |