Print Print this page
 
RF Solutions
RFM75 and RFM75P
RF Solutions
RFM95 and RFM95W
 
RF Solutions
ZETA RF Transceivers
  • Images

RFM95 and RFM95W

Low Power Long Range Transceiver Module

RF Solutions

The RFM95/96/97/98(W) transceivers feature the LoRa™ long-range modem that provides ultra-long range spread spectrum communication and high interference immunity while minimizing current consumption. Using Hope RF’s patented LoRa™ modulation technique RFM95/96/97/98(W) can achieve a sensitivity of over 148dBm using a low cost crystal and bill of materials. The high sensitivity combined with the integrated +20dBm power amplifier yields industry leading link budget making it optimal for any application requiring range or robustness. LoRa™ also provides significant advantages in both blocking and selectivity over conventional modulation techniques, solving the traditional design compromise between range, interference immunity and energy consumption. These devices also support high performance (G)FSK modes for systems including WMBus, IEEE802.15.4g. The RFM95/96/97/98(W) deliver exceptional phase noise, selectivity, receiver linearity and IIP3 for significantly lower current consumption than competing devices.

Datasheets:
Features
  • LoRa™ Modem
  • 168dB maximum link budget
  • +20dBm - 100mW constant RF output vs. V supply
  • +14dBm high efficiency PA
  • Programmable bit rate up to 300 kbps
  • High sensitivity: down to -148dBm
  • Bullet-proof front end: IIP3 = -12.5dBm
  • Excellent blocking immunity
  • Low RX current of 10.3mA, 200nA register retention
  • Fully integrated synthesizer with a resolution of 61Hz
  • FSK, GFSK, MSK, GMSK, LoRa™ and OOK modulation
  • Built-in bit synchronizer for clock recovery
  • Preamble detection
  • 127dB Dynamic Range RSSI
  • Automatic RF Sense and CAD with ultra-fast AFC
  • Packet engine up to 256 bytes with CRC
  • Built-in temperature sensor and low battery indicator
  • Module Size: 16mm x 16mm
Applications:
  • Automated Meter Reading
  • Home and Building Automation
  • Wireless Alarm and Security Systems
  • Industrial Monitoring and Control
  • Long range Irrigation Systems
Specifications
  • Current - Receiving:10.8mA ~ 12.1mA
  • Current - Transmitting:20mA ~ 120mA
  • Data Rate:300kbps
  • Frequency:433MHz ~ 915MHz
  • Modulation:FSK, GFSK, GMSK, MSK, OOK
  • Mounting Type:Surface Mount
  • Operating Temperature:-20°C ~ 70°C
  • Package / Case:16-SMD Module
  • Power - Output:14dBm ~ 17dBm
  • Protocol:LoRa™
  • Sensitivity:-123dBm ~ -148dBm
  • Serial Interfaces:SPI
  • Voltage - Supply:1.8V ~ 3.7V
Parts

View in Parametric Search

RFM95W-868S2RFM95W-868S2RX TXRX MODULE ISM < 1GHZ SMD General ISM < 1GHzLoRa™FSK, GFSK, GMSK, MSK, OOK868MHz16-SMD ModuleRoHS
RFM95W-915S2RFM95W-915S2RX TXRX MODULE ISM < 1GHZ SMD General ISM < 1GHzLoRa™FSK, GFSK, GMSK, MSK, OOK915MHz16-SMD ModuleRoHS
RFM98W-433S2RFM98W-433S2RX TXRX MODULE 802.15.4 SMD 802.15.4, General ISM < 1GHzLoRa™FSK, GFSK, GMSK, MSK, OOK433MHz16-SMD ModuleRoHS

View in Parametric Search