Print Print this page
 
RF Solutions
RF LoRa™ Module
RF Solutions
RFM75 and RFM75P
 
RF Solutions
RFM95 and RFM95W
  • Images

RFM75 and RFM75P

Low Power High Performance 2.4GHz GFSK Transceivers

RF Solutions

The RFM75 and RFM75P is a GFSK transceiver operating in the worldwide ISM frequency band at 2400-2483.5MHz. Burst mode transmission and up to 2Mbps air data rate make them suitable for applications requiring ultra-low power consumption. The embedded packet processing engines enable their full operation with a very simple MCU as a radio system. Auto re-transmission and auto acknowledge give reliable link without any MCU interference.

Datasheets:
Specifications
  • Antenna Type:Integrated, Trace
  • Current - Receiving:16.5mA
  • Current - Transmitting:18mA
  • Data Rate:2Mbps
  • Frequency:2.4GHz ~ 2.483GHz
  • Modulation:GFSK
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Module
  • Power - Output:4dBm
  • RF Family/Standard:General ISM > 1GHz
  • Sensitivity:-96dBm
  • Serial Interfaces:SPI
  • Voltage - Supply:1.9V ~ 3.6V
Parts

View in Parametric Search

RFM75-SRFM75-SRX TXRX MOD ISM>1GHZ TRC ANT SMDGeneral ISM > 1GHz-GFSK2.4GHz ~ 2.483GHzModuleRoHS
RFM75PRFM75PRX TXRX MOD ISM>1GHZ TRC ANT SMDGeneral ISM > 1GHz-GFSK2.4GHz ~ 2.483GHzModuleRoHS

View in Parametric Search