Print Print this page
 
Red Lion Controls
Red Lion Controls - External
RF Solutions
RF Solutions - Embedded
 
RF Solutions
RF Solutions - External
Specifications
  • Gain:0dBi ~ 28dB
  • Number of Bands:1 ~ 5
  • Packaging:Bulk
  • Power - Max:1W ~ 10W
Parts

View in Parametric Search

ANT-GPS-P20-SMAANT-GPS-P20-SMARF ANT 1.575GHZ CER PATCH 2.5M UHF (1 GHz ~ 2 GHz)1.575GHz-Ceramic PatchRoHS
ANT-INSIDE-WLANANT-INSIDE-WLANRF ANT 2.4/5.5GHZ PCB TRACE U.FLUHF (2 GHz ~ 3 GHz), SHF (f > 4 GHz)2.4GHz, 5.5GHz2.4GHz ~ 2.486GHz, 5.15GHz ~ 5.875GHzPCB TraceRoHS
ANT-PCB4520-FLANT-PCB4520-FLRF ANT 850/900MHZ PCB TRACE 10CMUHF (300 MHz ~ 1 GHz), UHF (1 GHz ~ 2 GHz)850MHz, 900MHz, 1.8GHz, 1.9GHz-PCB TraceRoHS
ANT-GSMQB-MMCXANT-GSMQB-MMCXRF ANT 850MHZ/900MHZ FLAT PATCH UHF (300 MHz ~ 1 GHz), UHF (1 GHz ~ 2 GHz)850MHz, 900MHz, 1.8GHz, 1.9GHz-Flat PatchRoHS
ANT-PCB3506-FLANT-PCB3506-FLRF ANT 850/900MHZ PCB TRACE IPEXUHF (300 MHz ~ 1 GHz), UHF (1 GHz ~ 2 GHz)850MHz, 900MHz, 1.8GHz, 1.9GHz-PCB TraceRoHS
ANT-GSMGPSPCBANT-GSMGPSPCBRF ANT 892MHZ/1.575GHZ CER PATCHUHF (300 MHz ~ 1 GHz), UHF (1 GHz ~ 2 GHz)892MHz, 1.575GHz, 1.9GHz824MHz ~ 960MHz, 1.56GHz ~ 1.58GHz, 1.71GHz ~ 1.99GHzCeramic PatchRoHS
ANT-PCB4242-FLANT-PCB4242-FLRF ANT 800/900MHZ PCB TRACE 10CMWide Band800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz-PCB TraceRoHS
ANT-PCB8121-FLANT-PCB8121-FLRF ANT 800/900MHZ PCB TRACE 10CMWide Band800MHz, 900MHz, 1.8GHz, 1.9GHz. 2.1GHz-PCB TraceRoHS

View in Parametric Search