USD
Print Print this page
 
Toshiba Semiconductor and Storage
RF JFETs
Microwave Technology Inc.
RF MESFETs
 
CEL
RF MOSFETs
  • Images

RF MESFETs

GaAs FETs

Microwave Technology Inc.

Microwave Technology offers GaAs devices for many different applications.

Datasheets:
Features
  • Ultra Linear, High Dynamic Range, Low Phase Noise
  • GaAs Process is Approved for Space Applications with Proven Reliability
  • Commercial, Industrial, Military, and Space Grades
  • Sample Bond Pull, Die Shear, Wafer DC Burn In, and Bake Tests for wafer evaluation per MILPRF-38534
  • 100% Die Probe Test with Data Recorded
Specifications
  • Current - Test:10mA ~ 240mA
  • Current Rating (Amps):98mA ~ 240mA
  • Gain:6.5dB ~ 10dB
  • Noise Figure:1.8dB ~ 12dB
  • Package / Case:Nonstandard SMD
  • Power - Output:300mW ~ 24.5dBm
  • Supplier Device Package:73
  • Transistor Type:MESFET
  • Voltage - Rated:5V
  • Voltage - Test:3V ~ 5V
Parts

View in Parametric Search

MWT-173MWT-173FET RF 5V 12GHZ PKG 73 MESFET100MHz ~ 12GHz10dB5VNonstandard SMDRoHS
MWT-773MWT-773FET RF 5V 26GHZ PKG 73 MESFET500MHz ~ 26GHz8dB3VNonstandard SMDRoHS
MWT-A973MWT-A973FET RF 5V 18GHZ PKG 73 MESFET500MHz ~ 18GHz6.5dB3VNonstandard SMDRoHS

View in Parametric Search