Print Print this page
 
HellermannTyton
Releasable Cable Ties
HellermannTyton
REZ Series
 
HellermannTyton
RF Series
  • Images

REZ Series

Pinch Releasable Ties

HellermannTyton

The unique, patented head design enables the tie to be inserted through a standard style head for permanent locking or can be twisted into the pinch-releasable style head for easy opening at a later time. The quick pinch-release mechanism can be released by one hand even when the tie is under tension.

Specifications
  • Color:Black
  • Length - Approximate:7.75" ~ 12"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Free Hanging (In-Line)
  • Tensile Strength:30 lbs (13.61 kg)
  • Width:0.185" (4.70mm)
  • Wire/Cable Tie Type:Standard, Pinch Releasable
Parts

View in Parametric Search

REZ200.NB3PREZ200.NB3PCBL TIE RELEASABL BLK 30LB 7.87"Standard, Pinch Releasable7.75"1.97" (50.00mm)0.185" (4.70mm)RoHS
REZ300.NB3PREZ300.NB3PCBL TIE RELEASABLE BLK 30LBS 1' Standard, Pinch Releasable12"3.15" (80.00mm)0.185" (4.70mm)RoHS

View in Parametric Search