USD
Print Print this page
 
Everlight Electronics Co Ltd
Bi-Color Rectangle with Flat Top 4-SMD Package LEDs
Everlight Electronics Co Ltd
Reverse Mount Rectangle with Flat Top1206 Package ChipLEDs
 
Everlight Electronics Co Ltd
Reverse Mount Tri-Color (RGB) Rectangle with Flat Top 4-SMD Package ChipLEDs
  • Images

Reverse Mount Rectangle with Flat Top1206 Package ChipLEDs

Reverse Mount Rectangle with Flat Top1206 Package ChipLEDs

Everlight Electronics Co Ltd

The SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.

Specifications
  • Color:White
  • Configuration:Standard
  • Current - Test:5mA
  • Height (Max):1.23mm
  • Lens Color:Yellow
  • Lens Size:1.60mm x 1.40mm
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Diffused
  • Mounting Type:Surface Mount, Bottom Entry
  • Package / Case:1206 (3216 Metric)
  • Size / Dimension:3.20mm L x 1.60mm W
  • Supplier Device Package:2-SMD
  • Viewing Angle:140°
  • Voltage - Forward (Vf) (Typ):2.95V
Parts