USD
Print Print this page
 
Kitronik Ltd.
Record Playback Kit
Kitronik Ltd.
Relay Board
 
Kitronik Ltd.
Round 5V LED Matrix Lamp
  • Images

Relay Board

2144 Relay Board

Kitronik Ltd.

This board is configured by jumpers and trimmers to do a range of tasks. Sensor or switches can be connected to the input and the relay output has a timer option. This is a versatile relay board kit that can easily be configured via jumpers and trimmer potentiometers to do a range of tasks. Most sensor and switches can be connected to the input of the board and the trigger level set for the input device. This can be inverted if required, then there is the option to feed this straight to the relay or a timer of up to 25 minutes can be used. Irrespective of the state of the invert jumper whenever the sense LED goes from off to on the timer restarts. The board can run off any voltage from 4.5 to 6 volts.

Specifications
  • Kit Type:Project Kit
  • Main Purpose:Relay Control Kit
Parts