Print Print this page
 
Bud Industries
Utility Series
Crystek Corporation
RedBox 3 and 4
 
Crystek Corporation
SMA-KIT-1.3MF
  • Images

RedBox 3 and 4

3 Port and 4 Port Connectorized Enclosures

Crystek Corporation

Crystek’s robust alodined aluminum enclosure is the perfect solution to any small electronic enclosure need. The robust aluminum enclosure (1.25” x 1.25” x 0.59”) with SMA connectors allows for implementation into many applications. This enclosure is offered in two styles with three or four SMA connectors provided. The enclosure is drilled and tapped to accept (1/4 x 36 UNA) threaded fittings and accepts a PCB thickness of 0.031” for exact center pin connection.

Datasheets:
Features
  • Material: Alodine Aluminum
  • Color: Red Alodine
  • Dimensions are post alodined
  • Dimensions are Inches (mm)
  • Tolerance on all dimensions is within ±0.005 (0.127)
  • Depth of pocket is 0.310 (7.87)
Specifications
  • Area (L x W):1.56 in² (10.1 cm²)
  • Color:Red
  • Container Type:Box
  • Design:Cover Included
  • Features:External Connectors
  • Height:0.500" (12.70mm)
  • Material:Metal, Aluminum
  • Shipping Info:Shipped from Digi-Key
  • Size / Dimension:1.250" L x 1.250" W (31.75mm x 31.75mm)
Parts

View in Parametric Search

REDBOX-KIT-3REDBOX-KIT-3BOX ALUMINUM RED 1.25"L X 1.25"WBox1.250" L x 1.250" W (31.75mm x 31.75mm)0.500" (12.70mm)1.56 in² (10.1 cm²)RoHS
REDBOX-KIT-4REDBOX-KIT-4BOX ALUMINUM RED 1.25"L X 1.25"WBox1.250" L x 1.250" W (31.75mm x 31.75mm)0.500" (12.70mm)1.56 in² (10.1 cm²)RoHS

View in Parametric Search