Print Print this page
 
Recom Power
REC5A Series
Recom Power
REC6A Series
 
Recom Power
REM6 Series
  • Images

REC6A Series

6 Watt DIP24 Package, DC to DC Converter

Recom Power

The REC6A series is cost efficient, general purpose isolated DC to DC converter containing a built in Class A EMC filter. The converter is designed to run from industry standard 24V or 5V unregulated supplies and is typically used to provide an isolated, regulated, short circuit protected output.

Features
  • 2:1 Input Range Voltage
  • EMI Class A Without External Components
  • Continuous Short Circuit Protection
  • Efficiencies up to 80%
  • No Minimum Load Required
Applications:
  • Industrial applications
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):1.2A
  • Efficiency:73% ~ 80%
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 65°C
  • Package / Case:24-DIP Module, 8 Leads
  • Packaging:Tube
  • Power (Watts):6W
  • Size / Dimension:1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
  • Type:Isolated Module
  • Voltage - Input (Max):9V ~ 36V
  • Voltage - Input (Min):4.5V ~ 18V
  • Voltage - Isolation:2kV
  • Voltage - Output 1:5V
Parts

View in Parametric Search

REC6A-2405SW/H2REC6A-2405SW/H2DC DC CONVERTER 5V 6W TubeIsolated Module118V24-DIP Module, 8 LeadsRoHS
REC6A-0505SW/H2REC6A-0505SW/H2DC DC CONVERTER 5V 6W TubeIsolated Module14.5V24-DIP Module, 8 LeadsRoHS
REC6A-2405SW/H2/X1REC6A-2405SW/H2/X1DC DC CONVERTER 5V 6W TubeIsolated Module118V24-DIP Module, 8 LeadsRoHS
REC6A-0505SW/H2/X1REC6A-0505SW/H2/X1DC DC CONVERTER 5V 6W TubeIsolated Module14.5V24-DIP Module, 8 LeadsRoHS

View in Parametric Search