Print Print this page
 
Seeed Technology Co., Ltd
Quectel EM06-A LTE Cat 6 M.2 Module - ODYSSEY X86J4105 Compatible
Seeed Technology Co., Ltd
Realtek RTL8720DN 2.4G/5G Dual Bands Wireless and BLE5.0 Combo Module
 
Seeed Technology Co., Ltd
RFM95 and RFM98 Ultra-Long Range Transceiver Modules

Realtek RTL8720DN 2.4G/5G Dual Bands Wireless and BLE5.0 Combo Module

102110419 - Realtek RTL8720DN 2.4G/5G Dual Bands Wireless and BLE5.0 Combo Module

Seeed Technology Co., Ltd

Realtek RTL8720DN is a Wi-Fi and Bluetooth module that has dual bands for Wi-Fi communication. It is worth saying that this little module can support Wi-Fi 5G and Bluetooth Low Energy 5.0 as well. This Wi-Fi and Bluetooth module is a highly integrated Wi-Fi and Bluetooth module with the main chip RTL8720DN, it can be regarded as an SoC for the Wi-Fi and Bluetooth application with typical SBCs. Except for the main chip, the Realtek8720DN module consists of a high-performance MCU named KM4, a low power MCU named KM0, WLAN (802.11 a/b/g/n) MAC, a 1T1R capable WLAN baseband, RF, Bluetooth, and peripherals. An inner antenna and many interfaces are available in this little Wi-Fi and Bluetooth module. Compare with ESP series, this Wi-Fi and Bluetooth module has more functions like 5G Wi-Fi and Bluetooth 5.0. As a matter of fact, this little module can be widely used for more applications than the ESP series.

Specifications
  • Antenna Type:Integrated, Trace
  • Data Rate:54Mbps
  • Frequency:2.412GHz ~ 2.484GHz, 5.18GHz ~ 5.825GHz
  • Modulation:16-QAM, 64-QAM, BPSK, CCK, DSSS, DBPSK, DQPSK, OFDM, QPSK
  • Mounting Type:Surface Mount
  • Operating Temperature:-25°C ~ 85°C
  • Package / Case:16-SMD Module
  • Power - Output:9dBm
  • Protocol:802.11a/b/g/n, Bluetooth v5.0
  • RF Family/Standard:Bluetooth, WiFi
  • Sensitivity:-92dBm
  • Serial Interfaces:ADC, GPIO, I²C, PWM, SPI, UART
  • Voltage - Supply:3.3V
Parts

View in Parametric Search

102110419102110419RX TXRX MOD WIFI TRACE ANT SMD Bluetooth, WiFi802.11a/b/g/n, Bluetooth v5.016-QAM, 64-QAM, BPSK, CCK, DSSS, DBPSK, DQPSK, OFDM, QPSK2.412GHz ~ 2.484GHz, 5.18GHz ~ 5.825GHz16-SMD Module

View in Parametric Search