USD
Print Print this page
 
Yageo
RC2010 Series
Yageo
RC2512 Series
 
Yageo
RC_L Series
  • Images
  • Drawings

RC2512 Series

1W, 5% Tolerance, 2512 (6432 Metric)

Yageo

General Purpose, Thick Film Resistors

Product Description

All thick film types of chip resistors have a rectangular ceramic body. The resistive element is a metal glaze film. The chips have been trimmed to the required ohmic resistance by cutting one or more grooves in the resistive layer. This process is completely computer controlled and yields a high reliability. The terminations are attached using either a silver dipping method or by applying nickel terminations, which are covered with a protective epoxy coat, finally the two external terminations (matte tin on Ni-barrier) are added.

Features
Applications:
  • General electronics circuit
  • Home appliances
  • Mobile and communicative devices
Specifications
  • Composition:Thick Film
  • Features:Moisture Resistant
  • Height - Seated (Max):0.026" (0.65mm)
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:2512 (6432 Metric)
  • Power (Watts):1W
  • Resistance:0 Ohms ~ 47 kOhms
  • Size / Dimension:0.250" L x 0.122" W (6.35mm x 3.10mm)
  • Supplier Device Package:2512
Parts

View in Parametric Search

RC2512JK-070RLRC2512JK-070RLRES SMD 0 OHM JUMPER 1W 2512 0 OhmsJumper1WThick Film2512 (6432 Metric)RoHS
RC2512JK-071RLRC2512JK-071RLRES SMD 1 OHM 5% 1W 2512 1 Ohms±5%1WThick Film2512 (6432 Metric)RoHS
RC2512FK-071RLRC2512FK-071RLRES SMD 1 OHM 1% 1W 2512 1 Ohms±1%1WThick Film2512 (6432 Metric)RoHS
RC2512JK-074R7LRC2512JK-074R7LRES SMD 4.7 OHM 5% 1W 2512 4.7 Ohms±5%1WThick Film2512 (6432 Metric)RoHS
RC2512JK-0710RLRC2512JK-0710RLRES SMD 10 OHM 5% 1W 2512 10 Ohms±5%1WThick Film2512 (6432 Metric)RoHS
RC2512FK-0710RLRC2512FK-0710RLRES SMD 10 OHM 1% 1W 2512 10 Ohms±1%1WThick Film2512 (6432 Metric)RoHS
RC2512JK-0722RLRC2512JK-0722RLRES SMD 22 OHM 5% 1W 2512 22 Ohms±5%1WThick Film2512 (6432 Metric)RoHS
RC2512FK-0722RLRC2512FK-0722RLRES SMD 22 OHM 1% 1W 2512 22 Ohms±1%1WThick Film2512 (6432 Metric)RoHS
RC2512JK-0747RLRC2512JK-0747RLRES SMD 47 OHM 5% 1W 2512 47 Ohms±5%1WThick Film2512 (6432 Metric)RoHS
RC2512JK-0756RLRC2512JK-0756RLRES SMD 56 OHM 5% 1W 2512 56 Ohms±5%1WThick Film2512 (6432 Metric)RoHS
RC2512FK-07100RLRC2512FK-07100RLRES SMD 100 OHM 1% 1W 2512 100 Ohms±1%1WThick Film2512 (6432 Metric)RoHS
RC2512JK-07100RLRC2512JK-07100RLRES SMD 100 OHM 5% 1W 2512 100 Ohms±5%1WThick Film2512 (6432 Metric)RoHS
RC2512JK-07150RLRC2512JK-07150RLRES SMD 150 OHM 5% 1W 2512 150 Ohms±5%1WThick Film2512 (6432 Metric)RoHS
RC2512JK-07220RLRC2512JK-07220RLRES SMD 220 OHM 5% 1W 2512 220 Ohms±5%1WThick Film2512 (6432 Metric)RoHS
RC2512JK-07470RLRC2512JK-07470RLRES SMD 470 OHM 5% 1W 2512 470 Ohms±5%1WThick Film2512 (6432 Metric)RoHS
RC2512FK-071KLRC2512FK-071KLRES SMD 1K OHM 1% 1W 2512 1 kOhms±1%1WThick Film2512 (6432 Metric)RoHS
RC2512JK-071KLRC2512JK-071KLRES SMD 1K OHM 5% 1W 2512 1 kOhms±5%1WThick Film2512 (6432 Metric)RoHS
RC2512JK-072K2LRC2512JK-072K2LRES SMD 2.2K OHM 5% 1W 2512 2.2 kOhms±5%1WThick Film2512 (6432 Metric)RoHS
RC2512JK-073K3LRC2512JK-073K3LRES SMD 3.3K OHM 5% 1W 2512 3.3 kOhms±5%1WThick Film2512 (6432 Metric)RoHS
RC2512JK-074K7LRC2512JK-074K7LRES SMD 4.7K OHM 5% 1W 2512 4.7 kOhms±5%1WThick Film2512 (6432 Metric)RoHS
RC2512JK-0710KLRC2512JK-0710KLRES SMD 10K OHM 5% 1W 2512 10 kOhms±5%1WThick Film2512 (6432 Metric)RoHS
RC2512FK-0710KLRC2512FK-0710KLRES SMD 10K OHM 1% 1W 2512 10 kOhms±1%1WThick Film2512 (6432 Metric)RoHS
RC2512JK-0747KLRC2512JK-0747KLRES SMD 47K OHM 5% 1W 2512 47 kOhms±5%1WThick Film2512 (6432 Metric)RoHS

View in Parametric Search