Print Print this page
 
Yageo
RC1210 Series
Yageo
RC2010 Series
 
Yageo
RC2512 Series
  • Images
  • Drawings

RC2010 Series

3/4W, Jumper, 1% and 5% Tolerance, 2010 (5025 Metric)

Yageo

General Purpose, Thick Film Resistors

Features
  • Halogen Free Epoxy
  • Reduce environmentally hazardous wastes
  • High component
  • Equipment reliability
  • Save of PCB space
  • None forbidden materials used in products
Applications:
  • General Purpose
Specifications
  • Composition:Thick Film
  • Features:Moisture Resistant
  • Height - Seated (Max):0.026" (0.65mm)
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:2010 (5025 Metric)
  • Packaging:Tape & Reel (TR)
  • Power (Watts):0.75W, 3/4W
  • Resistance:0 Ohms ~ 100 kOhms
  • Size / Dimension:0.197" L x 0.098" W (5.00mm x 2.50mm)
  • Supplier Device Package:2010
Parts

View in Parametric Search

RC2010JK-070RLRC2010JK-070RLRES SMD 0 OHM JUMPER 3/4W 2010 Tape & Reel (TR)0 OhmsJumper0.75W, 3/4W2010 (5025 Metric)RoHS
RC2010JK-07100RLRC2010JK-07100RLRES SMD 100 OHM 5% 3/4W 2010 Tape & Reel (TR)100 Ohms±5%0.75W, 3/4W2010 (5025 Metric)RoHS
RC2010JK-071KLRC2010JK-071KLRES SMD 1K OHM 5% 3/4W 2010 Tape & Reel (TR)1 kOhms±5%0.75W, 3/4W2010 (5025 Metric)RoHS
RC2010JK-0710KLRC2010JK-0710KLRES SMD 10K OHM 5% 3/4W 2010 Tape & Reel (TR)10 kOhms±5%0.75W, 3/4W2010 (5025 Metric)RoHS
RC2010JK-07120RLRC2010JK-07120RLRES SMD 120 OHM 5% 3/4W 2010 Tape & Reel (TR)120 Ohms±5%0.75W, 3/4W2010 (5025 Metric)RoHS
RC2010FK-071KLRC2010FK-071KLRES SMD 1K OHM 1% 3/4W 2010 Tape & Reel (TR)1 kOhms±1%0.75W, 3/4W2010 (5025 Metric)RoHS
RC2010FK-07100RLRC2010FK-07100RLRES SMD 100 OHM 1% 3/4W 2010 Tape & Reel (TR)100 Ohms±1%0.75W, 3/4W2010 (5025 Metric)RoHS
RC2010JK-0710RLRC2010JK-0710RLRES SMD 10 OHM 5% 3/4W 2010 Tape & Reel (TR)10 Ohms±5%0.75W, 3/4W2010 (5025 Metric)RoHS
RC2010FK-07100KLRC2010FK-07100KLRES SMD 100K OHM 1% 3/4W 2010 Tape & Reel (TR)100 kOhms±1%0.75W, 3/4W2010 (5025 Metric)RoHS
RC2010JK-07220RLRC2010JK-07220RLRES SMD 220 OHM 5% 3/4W 2010 Tape & Reel (TR)220 Ohms±5%0.75W, 3/4W2010 (5025 Metric)RoHS

View in Parametric Search