Print Print this page
 
TT Electronics/BI
P160 Series
Ohmite
RC Series
 
Vishay Beyschlag/Draloric/BC Components
CMA Series
  • Images
  • Drawings

RC Series

1W, 10% Tolerance, 8127 J-Lead

Ohmite

Power Carbon Composition Resistors

Features
  • Two mounting designs to accommodate your soldering process
  • Carbon and Ceramic composition for surge and low inductance
  • Metal film for high ohmic value and low T.C.
  • Wire element for inrush current combined with low ohmic values
  • Power film for high ohmic value and high wattage
  • High Voltage thick film for high voltage applications
  • Flexible J-bend terminations
Specifications
  • Composition:Carbon Composition
  • Features:Pulse Withstanding
  • Height - Seated (Max):0.278" (7.06mm)
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:8127 J-Lead
  • Power (Watts):1W
  • Resistance:100 Ohms
  • Size / Dimension:0.811" L x 0.273" W (20.60mm x 6.93mm)
  • Supplier Device Package:SMD J-Lead, Recessed
  • Temperature Coefficient:-1300ppm/°C
  • Tolerance:±10%
Parts