Print Print this page
 
Triad Magnetics
FIRCH Series
Triad Magnetics
RC Series
 
Vishay Dale
IH Series
  • Images
  • Drawings

RC Series

Switchmode/ High Frequency, Rod Core Inductors

Triad Magnetics

Triad high current rod core inductors provide cost-effective energy storage. By conditioning the output signal, the inductor smooths out the current waveform to provide a more stable current. These low cost inductors are designed to be compatible with automated P.C.B. installation.

Features
  • Inductance at a frequency range of 20KHz to 200KHz
  • Through hole mounting type
Specifications
  • Current Rating (Amps):250mA ~ 2.5A
  • DC Resistance (DCR):70mOhm ~ 6.1Ohm
  • Height - Seated (Max):0.930" (23.62mm)
  • Inductance:1.5mH ~ 915µH
  • Inductance Frequency - Test:10kHz
  • Material - Core:Ferrite
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Vertical Cylinder
  • Shielding:Unshielded
  • Size / Dimension:0.600" Dia (15.24mm)
  • Tolerance:±10%
  • Type:Wirewound
Parts

View in Parametric Search

RC-9RC-9FIXED IND 200UH 1.6A 180 MOHM THWirewoundFerrite200µH±10%Radial, Vertical CylinderRoHS
RC-10RC-10FIXED IND 100UH 2A 98 MOHM TH WirewoundFerrite100µH±10%Radial, Vertical CylinderRoHS
RC-5RC-5FIXED IND 915UH 625MA 1 OHM TH WirewoundFerrite915µH±10%Radial, Vertical CylinderRoHS
RC-11RC-11FIXED IND 75UH 2.5A 70 MOHM TH WirewoundFerrite75µH±10%Radial, Vertical CylinderRoHS
RC-7RC-7FIXED IND 450UH 1A 420 MOHM TH WirewoundFerrite450µH±10%Radial, Vertical CylinderRoHS
RC-1RC-1FIXED IND 5.6MH 250MA 6.1 OHM THWirewoundFerrite5.6mH±10%Radial, Vertical CylinderRoHS
RC-8RC-8FIXED IND 250UH 1.25A 210MOHM THWirewoundFerrite250µH±10%Radial, Vertical CylinderRoHS
RC-3RC-3FIXED IND 2.5MH 400MA 2.45OHM THWirewoundFerrite2.5mH±10%Radial, Vertical CylinderRoHS
RC-4RC-4FIXED IND 1.5MH 500MA 1.53OHM THWirewoundFerrite1.5mH±10%Radial, Vertical CylinderRoHS

View in Parametric Search

Associated Product
Triad Magnetics RCK
Category: Passives-Inductors, Coils, Chokes-Kits-Fixed