USD
Print Print this page
 
Schurter Inc.
PB Series
TE Connectivity AMP Connectors
RC Series
 
Adafruit Industries LLC
USB Voltage Meter with OLED Display
  • Images

RC Series

Surface Mount Circuit Probe Pads

TE Connectivity AMP Connectors

A range of unique surface mount devices. Avoid damage to sensitive tiny electronic circuits by incorporating these probe pads in the circuitry. A choice of three sizes relate to standard chip footprint areas. These probe pads are packaged on tape for high speed automatic placement. They enable safe probing of circuitry when adjusting, setting up measuring or repairing tiny electronic circuitry.

Datasheets:
Features
  • Small dimensions
  • Suited to flow or reflow soldering
  • Solder only sticks to plated base
  • High current handling
  • Unaffected by climatic changes
Specifications
  • Color:Natural
  • Material - Insulation:No Insulation
  • Mounting Type:Surface Mount
  • Type:PC Test Point
Parts

View in Parametric Search

RCU-0CRCU-0CPC TEST POINT NATURAL PC Test PointSurface MountNatural0.063" L x 0.032" W (1.60mm x 0.80mm)RoHS
RCT-0CRCT-0CPC TEST POINT NATURAL PC Test PointSurface MountNatural0.079" L x 0.049" W (2.00mm x 1.25mm)RoHS
RCS-0CRCS-0CPC TEST POINT NATURAL PC Test PointSurface MountNatural0.126" L x 0.063" W (3.20mm x 1.60mm)RoHS
RCW-0CRCW-0CPC TEST POINT NATURAL PC Test PointSurface MountNatural0.126" L x 0.063" W (3.20mm x 1.60mm)RoHS

View in Parametric Search