USD
Print Print this page
 
Cornell Dubilier Electronics
SK Series
Elna America
RBD Series
 
Elna America
RC2 Series

RBD Series

Radial Leaded, Can, Aluminum Electrolytic Capacitors

Elna America

The RBD Series are miniature bipolar capacitors for audio.

Datasheets:
Specifications
  • Applications:Audio
  • Capacitance:10µF
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Height - Seated (Max):0.492" (12.50mm)
  • Lead Spacing:0.079" (2.00mm)
  • Lifetime @ Temp.:2000 Hrs @ 85°C
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can
  • Polarization:Bi-Polar
  • Ripple Current @ High Frequency:68mA
  • Ripple Current @ Low Frequency:40mA
  • Size / Dimension:0.197" Dia (5.00mm)
  • Tolerance:±20%
  • Voltage - Rated:25V
Parts