Print Print this page
 
VersaLogic Corporation
Osprey VL-EPU-3311
VersaLogic Corporation
Raven Embedded Processing Unit (EPU)
 
VersaLogic Corporation
SandCat
  • Images

Raven Embedded Processing Unit (EPU)

Raven Embedded Processing Unit (EPU) Powered by Intel® Atom™ Processor

VersaLogic Corporation

VersaLogic's Raven is a very compact, rugged, single-board computer (SBC). It has been engineered and tested to meet the military and medical industries’ evolving requirements to develop smaller, lighter, and lower power embedded systems while adhering to stringent regulatory standards. Approximately four inches square and one inch thick, the Raven is a member of the VersaLogic family of small, light, ultra-rugged embedded x86 computers. This embedded computer, equipped with a 4th generation Intel® Atom E38xx "Bay Trail" processor, is designed to withstand extreme temperature, impact, and vibration. Available in single-, dual-, and quad-core versions, the Raven provides extreme performance and I/O for its size, moderate power consumption (6 W to 7.8 W typical), and a very compact package. The Raven provides compatibility with a broad range of standard x86 application development tools for reduced development time.

Specifications
  • Analog Input:Output:8:0
  • Cooling Type:Heat plate
  • Digital I/O Lines:8
  • Ethernet:GbE
  • Number of Cores:1 ~ 4
  • Operating Temperature:-40°C ~ 85°C
  • Power (Watts):5.50W ~ 7.60W
  • RS-232 (422, 485):4
  • Size / Dimension:3.74" x 3.74" (95mm x 95mm)
  • Speed:1.46GHz ~ 1.91GHz
  • Storage Interface:SATA, eMMC, MicroSD, Mini PCIe
  • USB:USB 2.0 (4), USB 3.0 (1)
  • Video Outputs:LVDS
  • Watchdog Timer:Yes
Parts

View in Parametric Search

VL-EPU-3312-EAPVL-EPU-3312-EAPRAVEN BOARD SINGLE 1.46GHZ Atom E38151.46GHz15.50WRoHS
VL-EPU-3312-EBPVL-EPU-3312-EBPRAVEN BOARD DUAL 1.75GHZ Atom E38271.75GHz26.80WRoHS
VL-EPU-3312-EDPVL-EPU-3312-EDPRAVEN BOARD QUAD 1.91GHZ Atom E38451.91GHz47.60WRoHS

View in Parametric Search