USD
Print Print this page
 
Schroff
ratiopacPRO Complete Cases
Schroff
ratiopacPRO Empty Cases
 
Wakefield-Vette
FMC and PMC Series
  • Images

ratiopacPRO Empty Cases

ratiopacPRO Empty Case 3U and 4U with Cover Strips

Schroff

Base level of shielding in basic versions upwards, additional EMC shielding can be retrofitted. Symmetrical construction, identical front and rear with no visible screws; cladding parts removable without tools.

Specifications
  • Area (L x W):303in² (1955cm²)
  • Color:Natural
  • Container Type:Case
  • Design:Split Sides and End Panel(s)
  • Material:Metal, Aluminum
  • Shipping Info:Shipped from Digi-Key
  • Size / Dimension:17.146" L x 17.673" W (435.50mm x 448.90mm)
  • Thickness:0.039" (1.00mm)
Parts

View in Parametric Search

2457104324571043CASE ALUM NAT 17.15"L X 17.67"W Case17.146" L x 17.673" W (435.50mm x 448.90mm)5.250" (133.35mm)303in² (1955cm²)
2457109124571091CASE ALUM NAT 17.15"L X 17.67"W Case17.146" L x 17.673" W (435.50mm x 448.90mm)7.000" (177.80mm)303in² (1955cm²)

View in Parametric Search