USD
Print Print this page
 
Schroff
compacPRO Desktop Enclosures
Schroff
ratiopacPRO Complete Cases
 
Schroff
ratiopacPRO Empty Cases
  • Images

ratiopacPRO Complete Cases

ratiopacPRO Complete Cases 3U and 6U

Schroff

These desk-top enclosures come with pre-configured components, in accordance to IEC 60297-3-101; prepared for 19" components, e.g. plug-in units and euroboard. Ventilation slit in base plate and rear panel perforated.

Specifications
  • Color:Natural
  • Container Type:Case
  • Design:Split Sides and End Panel(s)
  • Height:5.250" (133.35mm)
  • Material:Metal, Aluminum
  • Shipping Info:Shipped from Digi-Key
  • Thickness:0.039" (1.00mm)
Parts

View in Parametric Search

2457200624572006CASE ALUM NAT 14.78"L X 17.67"W Case14.783" L x 17.673" W (375.50mm x 448.90mm)5.250" (133.35mm)261in² (1684cm²)
2457205624572056CASE ALUM NAT 17.15"L X 17.67"W Case17.146" L x 17.673" W (435.50mm x 448.90mm)5.250" (133.35mm)303in² (1955cm²)

View in Parametric Search