USD
Print Print this page
 
Adafruit Industries LLC
Pygamer Acrylic Enclosure Kit
Adafruit Industries LLC
Raspberry Pi B+ / Pi 2 Case
 
Adafruit Industries LLC
Raspberry Pi Camera Board Case with 1/4" Tripod Mount
  • Images

Raspberry Pi B+ / Pi 2 Case

Raspberry Pi B+ / Pi 2 Case Smoke Base with Clear Top

Adafruit Industries LLC

Made of ultra-durable, super-glossy polycarbonate. It has slim openings for all your cables, an easy-to-remove beveled slot for your Micro SD card, slots for both your Pi Camera and upcoming Display, and a space for your GPIO cable to extend out from the Pi. The Pi snaps into the base and the lid fits snugly onto the top. If you want to breakout your Pi, you can use your case without the lid and add hats to your B+ with ease. This is the basic, classic enclosure with a smoke base and a clear top. This case works for the Raspberry Pi Model B+ / Pi 2 only. It does not work for the Raspberry Pi Model A or B. It does work with the model A+ but there will be a bit of empty space of course, and you will need to snake your USB cable or connector through the front holes, which may not work if the cable is bulky No Pi, cables, or Pi Camera included.

Datasheets:
Specifications
  • Area (L x W):9.08in² (58.6cm²)
  • Color:Smoke, Clear Cover/Door
  • Container Type:Case
  • Design:Hand Held, Cover Included
  • Features:PCB Supports
  • Height:1.142" (29.00mm)
  • Material:Plastic, Polycarbonate
  • Note:Evaluation, Development board not included with enclosure.0
  • Platform:Raspberry Pi B+, 2B, 3B, 3B+
  • Shipping Info:Shipped from Digi-Key
  • Size / Dimension:3.661" L x 2.480" W (93.00mm x 63.00mm)
  • Thickness:0.157" (4.00mm)
  • Weight:0.104 lb (47.17 g)
Parts

View in Parametric Search

22582258BOX POLYCARBONATE SMOKE 3.7X2.5"CaseRaspberry Pi B+, 2B, 3B, 3B+3.661" L x 2.480" W (93.00mm x 63.00mm)1.142" (29.00mm)RoHS

View in Parametric Search

Associated Product
Adafruit Industries LLC 1406
Category: Test, Tools, Other Products-Maker/DIY, Educational-Educational, Robotics Kits
Adafruit Industries LLC 3058
Category: Test, Tools, Other Products-Maker/DIY, Educational-Educational, Robotics Kits