Print Print this page
 
Raspberry Pi
Raspberry Pi 3 Model B Board
Raspberry Pi
Raspberry Pi 3 Model B+ Board
 
Raspberry Pi
Raspberry Pi Compute Module 3
  • Images

Raspberry Pi 3 Model B+ Board

Raspberry Pi 3 Model B+ Board Features Enhanced Processing Power, Faster Ethernet, Dual-Band Wi-Fi, Bluetooth® 4.2/BLE, and PoE Support

Raspberry Pi

The Raspberry Pi 3 Model B+ is an excellent device for learning, coding, and creating projects. The Pi Model B+ is the latest product in the Raspberry Pi 3 range, boasting a 64-bit quad-core processor running at 1.4 GHz, dual-band 2.4 GHz, and 5 GHz wireless LAN, Bluetooth 4.2/BLE, faster Ethernet, and PoE capability via a separate PoE HAT. The Raspberry Pi 3 Model B+ has undergone modular compliance certification, allowing the board to be designed into end products with significantly reduced wireless LAN compliance testing, improving both the cost and time-to-market. All this while maintaining the same mechanical footprint as both the Raspberry Pi 2 Model B and the Raspberry Pi 3 Model B.

Specifications
  • Board Type:Single Board Computer
  • Contents:Board(s)
  • Core Processor:ARM® Cortex®-A53, VideoCore
  • Mounting Type:Fixed
  • Platform:Raspberry Pi 3 Model B+
  • Type:MPU
  • Utilized IC / Part:BCM2837B0
Parts