USD
Print Print this page
 
Semtech Corporation
RailClamp®
Semtech Corporation
RailClamp®, SR Series
 
Semtech Corporation
RailClamp®, SRDA Series
  • Images

RailClamp®, SR Series

300W, Surface Mount, 4 Channel, TVS Diodes

Semtech Corporation

The RailClamp®, SR Series are designed to protect high speed data interfaces and have been designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning.

Datasheets:
Features
  • Low capacitance
  • Low clamping voltage
  • Low operating voltage
Applications:
  • USB 2.0 power and data line protection
  • Video graphics cards
  • Monitors and flat panel displays
  • Digital video interface (DVI)
  • 10/100/1000 Ethernet
  • Notebook computers
  • SIM ports
  • ATM interfaces
  • IEEE 1394 Firewire ports
Specifications
  • Applications:General Purpose
  • Capacitance @ Frequency:3pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):12A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C (TJ)
  • Package / Case:SOT-23-6
  • Power - Peak Pulse:300W
  • Power Line Protection:Yes
  • Supplier Device Package:SOT-23-6
  • Type:Steering (Rail to Rail)
  • Unidirectional Channels:4
  • Voltage - Breakdown (Min):6V
  • Voltage - Clamping (Max) @ Ipp:17.5V
  • Voltage - Reverse Standoff (Typ):5V (Max)
Parts