Print Print this page
 
Amphenol CS
SheerPwr™ Series
Amphenol Industrial Operations
RADSOK® PowerBlok™ WTB Series
 
Amphenol Industrial Operations
Specialized Terminals
  • Images

RADSOK® PowerBlok™ WTB Series

High Amperage, Wire to Board, Power, R4 RADSOK® Technology

Amphenol Industrial Operations

Amphenol Industrial Operations (AIO) offers a line of low profile wire-to-board connectors. Our PowerBlok™ WTB power connectors use patented RADSOK® contact technology to meet the increasing power requirements of printed circuit boards and the need for smaller board footprint. Offered in vertical or horizontal mating planes as two-point contact terminals, the WTB product line gives the versatility needed when component placement decisions are crucial.

Features
  • RADSOK® sizes 2.4mm and 3.6mm
  • 35-70A rated current and 500VDC withstand voltage
  • Two point of contact, one positive pole and one negative pole
  • Low profile and impact footprint on PCB
  • 6-8 AWG crimp contact with insulated latching housings
Specifications
  • Wire Gauge:6-8 AWG ~ 12-14 AWG
    Parts
    WTB036SV087250RWTB036SV087250RWIRE TO BOARD, 3.6MM, SOCKET, VEFemale, Receptacle (Socket)Solder6-8 AWGBlackRoHS
    WTB036SV061250RWTB036SV061250RWIRE TO BOARD, 3.6MM, SOCKET, VEFemale, Receptacle (Socket)Solder6-8 AWG-RoHS
    WTB024SV046110RWTB024SV046110RWIRE TO BOARD, 2.4MM, SOCKET, VEFemale, Receptacle (Socket)Solder12-14 AWG-RoHS
    WTB036SV093250RWTB036SV093250RWIRE TO BOARD, 3.6MM, SOCKET, VEFemale, Receptacle (Socket)Solder6-8 AWG-RoHS
    WTB036PR174000WTB036PR174000WIRE TO BOARD, 3.6MM, PIN, RIGHTMale, Pin (Plug)Crimp6-8 AWGBlackRoHS
    WTB024PR135000WTB024PR135000WIRE TO BOARD, 2.4MM, PIN, RIGHTMale, Pin (Plug)Crimp12-14 AWGBlackRoHS