Print Print this page
 
KEMET
Military, MIL-PRF-39014, CKR06 Series
KEMET
RAD-LDD Indust C0G HT200C Series
 
KEMET
RAD-LDD Indust X7R HT200C Series
  • Images

RAD-LDD Indust C0G HT200C Series

High Temperature, Low ESL, General Purpose, Radial Leaded Ceramic Capacitors

KEMET

The RAD-LDD Indust C0G HT200C Series capacitors are designed specifically to withstand the severe shock and vibration conditions associated with deep-well and horizontal drilling activities and are well suited for use in aerospace engine compartments, geophysical probes, hybrid and electric automotive motor drives and defense applications.

Features
  • High shock and vibration capability
  • High breakdown voltage strength
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
Specifications
  • Applications:General Purpose
  • Capacitance:100pF ~ .1µF
  • Features:Low ESL, High Temperature
  • Height - Seated (Max):0.245" (6.22mm)
  • Lead Spacing:0.200" (5.08mm)
  • Lead Style:Formed Leads
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 200°C
  • Package / Case:Radial
  • Size / Dimension:0.190" L x 0.090" W (4.83mm x 2.29mm)
  • Temperature Coefficient:C0G, NP0
  • Voltage - Rated:50V ~ 200V
Parts

View in Parametric Search

C052H101J2G5GAT500C052H101J2G5GAT500CAP CER 100PF 200V C0G/NP0 RAD 100pF±5%200VC0G, NP0RadialRoHS
C052H331J2G5GAT500C052H331J2G5GAT500CAP CER 330PF 200V C0G/NP0 RAD 330pF±5%200VC0G, NP0RadialRoHS
C052H102J1G5GAT500C052H102J1G5GAT500CAP CER 1000PF 100V C0G/NP0 RAD 1000pF±5%100VC0G, NP0RadialRoHS
C052H472J1G5GAT500C052H472J1G5GAT500CAP CER 4700PF 100V C0G/NP0 RAD 4700pF±5%100VC0G, NP0RadialRoHS
C052H103K1G5GAT500C052H103K1G5GAT500CAP CER 10000PF 100V C0G/NP0 RAD10000pF±10%100VC0G, NP0RadialRoHS
C052H104K5G5GAT500C052H104K5G5GAT500CAP CER 0.1UF 50V C0G/NP0 RADIAL.1µF±10%50VC0G, NP0RadialRoHS

View in Parametric Search

Associated Product
KEMET HTP ENG KIT 01
Category: Passives-Capacitors-Kits-Tantalum