USD
Print Print this page
 
Digi International
Rabbit 2000
Digi International
Rabbit 3000
 
Digi International
Rabbit 4000
  • Images

Rabbit 3000

Rabbit 3000 8-Bit

Digi International

The Rabbit 3000 is a high-performance microprocessor with low electromagnetic interference (EMI), and is designed specifically for embedded control, and communications. The 8-bit Rabbit 3000 outperforms most 16–bit processors without losing the efficiency of an 8–bit architecture.

Product Training Modules:
Product Description

The Rabbit 3000 is fast, running at up to 55.5 MHz, with compact code and support for up to 6 MB of memory. Operating with a 1.8 V to 3.6 V power supply, the Rabbit 3000 boasts six serial ports with IrDA, 56+ digital I/O, Quadrature Decoder, PWM outputs, and pulse capture and measurement capabilities. It also features a battery-backable real-time clock, glueless memory and I/O interfacing, and ultra-low power modes. Four levels of interrupt priority allow fast response to real-time events. Its compact instruction set and high clock speeds give the Rabbit 3000 exceptionally fast math, logic, and I/O performance.

Specifications
  • Additional Interfaces:HDLC, IrDA, SDLC, SPI
  • Core Processor:Rabbit 3000
  • Graphics Acceleration:No
  • Number of Cores/Bus Width:1 Core, 8-Bit
  • Operating Temperature:-55°C ~ 85°C (TA)
  • Package / Case:128-LQFP
  • Speed:55MHz
  • Supplier Device Package:128-LQFP (14x14)
  • Voltage - I/O:3.3V
Parts