USD
Print Print this page
 
KEMET
R60 Series
KEMET
R66 Series
 
KEMET
R71 Series
Features
  • Polyester film (polyethylene terephthalate)
  • Aluminum layer deposited by evaporation under vacuum
  • Non-inductive type
  • Tinned wire
  • Plastic case, thermosetting resin filled
Applications:
  • By-passing
  • Blocking
  • Coupling
  • Decoupling
  • Timing
  • Oscillator circuits
Specifications
  • Applications:Automotive
  • Capacitance:1000pF ~ 1µF
  • Lead Spacing:0.295" (7.50mm)
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial
  • Ratings:AEC-Q200
  • Termination:PC Pins
  • Voltage Rating - AC:40V ~ 220V
  • Voltage Rating - DC:63V ~ 630V
Parts

View in Parametric Search

R66PD1100Z310KR66PD1100Z310KCAP FILM 1000PF 10% 630VDC RAD 1000pF±10%220V630VRadial
R66PD1220Z310KR66PD1220Z310KCAP FILM 2200PF 10% 630VDC RAD 2200pF±10%220V630VRadial
R66PD1330Z310KR66PD1330Z310KCAP FILM 3300PF 10% 630VDC RAD 3300pF±10%220V630VRadial
R66PD1680Z310KR66PD1680Z310KCAP FILM 6800PF 10% 630VDC RAD 6800pF±10%220V630VRadial
R66MD2100Z37AKR66MD2100Z37AKCAP FILM 10000PF 10% 400VDC RAD 10000pF±10%200V400VRadial
R66MD2100AA7AKR66MD2100AA7AKCAP FILM 10000PF 10% 400VDC RAD 10000pF±10%200V400VRadial
R66ID2470Z37AKR66ID2470Z37AKCAP FILM 0.047UF 10% 250VDC RAD 0.047µF±10%160V250VRadial
R66MD2470AA7AKR66MD2470AA7AKCAP FILM 0.047UF 10% 400VDC RAD 0.047µF±10%200V400VRadial
R66MD2680AA7AKR66MD2680AA7AKCAP FILM 0.068UF 10% 400VDC RAD 0.068µF±10%200V400VRadial
R66ED3100CK7AJR66ED3100CK7AJCAP FILM 0.1UF 5% 100VDC RADIAL 0.1µF±5%63V100VRadial
R66ED3100Z37AKR66ED3100Z37AKCAP FILM 0.1UF 10% 100VDC RADIAL0.1µF±10%63V100VRadial
R66ED3100AA7AKR66ED3100AA7AKCAP FILM 0.1UF 10% 100VDC RAD 0.1µF±10%63V100VRadial
R66MD3100AA6AKR66MD3100AA6AKCAP FILM 0.1UF 10% 400VDC RAD 0.1µF±10%200V400VRadial
R66MD3150Z36AKR66MD3150Z36AKCAP FILM 0.15UF 10% 400VDC RAD 0.15µF±10%200V400VRadial
R66ID3220AA7AKR66ID3220AA7AKCAP FILM 0.22UF 10% 250VDC RAD 0.22µF±10%160V250VRadial
R66ED3220Z37AKR66ED3220Z37AKCAP FILM 0.22UF 10% 100VDC RAD 0.22µF±10%63V100VRadial
R66ED3220AA7AKR66ED3220AA7AKCAP FILM 0.22UF 10% 100VDC RAD 0.22µF±10%63V100VRadial
R66ID3330Z36AKR66ID3330Z36AKCAP FILM 0.33UF 10% 250VDC RAD 0.33µF±10%160V250VRadial
R66ED4100AA7AKR66ED4100AA7AKCAP FILM 1UF 10% 100VDC RADIAL 1µF±10%63V100VRadial
R66ED4100Z37AKR66ED4100Z37AKCAP FILM 1UF 10% 100VDC RADIAL 1µF±10%63V100VRadial
R66DD4100Z37AKR66DD4100Z37AKCAP FILM 1UF 10% 63VDC RADIAL 1µF±10%40V63VRadial

View in Parametric Search

Associated Product
KEMET FLM-KIT
Category: Passives-Capacitors-Kits-Film