Print Print this page
 
Recom Power
R-REF02-78S Reference Design
Recom Power
R-REF04-RIA12 Reference Designs
 
Recom Power
RBB10 Buck/Boost Converter Evaluation Board
  • Images

R-REF04-RIA12 Reference Designs

R-REF04-RIA12 Reference Designs

Recom Power

The R-REF04-RIA12-1 and R-REF04-RIA12-2 are complete reference designs for railway applications. R-REF04-RIA12-1 is populated with components rated for higher DC input voltages up to 110VDC nominal input; the R-REF04-RIA12-2 is populated with components rated for higher DC input currents up to 10A. Both boards are input side fused and can be used with DC/DC converters with single output currents up to 45A. The reference designs include a RIA12-conform surge stopper capable of blocking surge voltages up to 385VDC.

Specifications
  • Board Type:Partially Populated
  • Current - Output:45A
  • Main Purpose:DC/DC Converter
  • Supplied Contents:Board(s)
Parts