USD
Print Print this page
 
Recom Power
R-78S Evaluation Board
Recom Power
R-REF02-78S Reference Design
 
Recom Power
R-REF04-RIA12 Reference Designs
  • Images

R-REF02-78S Reference Design

R-REF02-78S Reference Design

Recom Power

The R-REF02-78S generates 3.3V from a single AA battery and can directly be used in any application. The reference design contains a AA battery holder and an R-78S3.3-0.1 boost converter. Two jumper headers J1 and J2 ensure connectivity to the output voltage and the CTRL pin of the R-78S converter. The jumper header pins are standard 0.100” (2.54mm) pitch for which there are several mating connectors available. Two 3.5mm mounting holes are provided to allow snap-in or screw mounting. An enable pin puts the R-78S into sleep-mode where it draws only 7uA from the battery.

Specifications
  • Board Type:Fully Populated
  • Current - Output:100mA
  • Frequency - Switching:1.2MHz
  • Main Purpose:DC/DC, Step Up
  • Outputs and Type:1, Non-Isolated
  • Regulator Topology:Boost
  • Supplied Contents:Board(s)
  • Utilized IC / Part:R-78S3.3-0.1
  • Voltage - Input:0.65V ~ 3.15V
  • Voltage - Output:3.3V
Parts