Print Print this page
 
Qorvo US Inc.
ACT8945A Evaluation Boards
Recom Power
R-78S Evaluation Board
 
Recom Power
R-REF02-78S Reference Design
  • Images

R-78S Evaluation Board

R-78S3.3-0.1-EVM-1 Evaluation Board to Test the Functionality of the R-78S Switching Regulator for IoT Applications

Recom Power

The R-78S3.3-0.1-EVM-1 Evaluation Module generates 3.3V from a single AA battery or from an external source. By using the external input source, any voltage source (other types of batteries, energy harvesters, etc.) in the range from 0.65V to 3.15V can be used. The evaluation module contains a AA battery holder, power switch, R-78S3.3-0.1 boost converter and a micro-USB connector. Jumper headers are provided to allow various test measurements to be made. An enable pin puts the R-78S into sleep mode where it draws only 7uA from the battery.

Specifications
  • Board Type:Fully Populated
  • Current - Output:100mA
  • Frequency - Switching:1.2MHz
  • Main Purpose:DC/DC, Step Up
  • Outputs and Type:1, Non-Isolated
  • Regulator Topology:Boost
  • Supplied Contents:Board(s)
  • Utilized IC / Part:R-78S
  • Voltage - Input:0.65V ~ 3.15V
  • Voltage - Output:3.3V
Parts
Associated Product
Recom Power R-78S3.3-0.1-EVM-1/STM-1
Category: Semiconductors, Development Tools-Programmers, Development Systems-Accessories