Print Print this page
 
Altech Corporation
OK Series
Amprobe
R-115S
 
Amprobe
RC-120S
  • Images

R-115S

R-115S Momentary Switch Type Relay (3- wire)

Amprobe

Each Remcon relay, unlike any other low voltage relay, has a built in transformer for unit control. Each relay in the system operates independently from and has no effect upon other relays. You can economically install as little as one relay and operate it with as many switches as is desired.

Features
  • Switches AC power ON and OFF using low voltage control circuit
  • Single relay can be controlled by multiple switches and multiple relays can be controlled by single switch
  • Built in transformer, no step down transformers necessary
  • AC Voltage from 105 to 125 V
  • AC Current up to 6.5 A
Applications :
  • Industrial control
  • Higher current applications
  • Long distance remote operations
  • Hostile or hazardous environments
  • Alarms
  • Plant process controls
  • Computer control applications
  • Reduce control wiring costs and electrical interference
Specifications
  • Circuit:SPST-NO (1 Form A)
  • Load Current:6.5A
  • Mounting Type:Chassis Mount
  • Output Type:AC
  • Package / Case:Module
  • Packaging:Bulk
  • Termination Style:Wire Leads
  • Voltage - Input:0 ~ 10VDC
  • Voltage - Load:105V
Parts