Print Print this page
 
Bluetechnix GmbH
eCM-BF609
Bluetechnix GmbH
Qseven-i.MX537
 
Bluetechnix GmbH
TCM-BF537
  • Images

Qseven-i.MX537

Qseven® compliant i.MX53 Module

Bluetechnix GmbH

The Qseven® compliant Module Qseven-i.MX537 is based on Freescale’s next generation, high-performance, power-efficient, consumer multimedia applications processor i.MX537.

Product Description

This processor features OpenGL® ES 2.0 and OpenVG™ 1.1 hardware accelerators, a multi-format HD1080p video decoder and a HD720p video encoder hardware engine, a SATA controller and numerous serial interfaces. Further features are integrated security solutions, USB 2.0 controllers and an Ethernet controller. The state of the art i.MX53 SoC in combination with the outstanding integration of several peripheral controllers, memory and voltage control, turn the Qseven-i.MX537 into a high-performance embedded platform for your future applications.

Features
Applications:
  • Industrial Applications
  • Human-Machine-Interface
  • Medical Devices
  • Home automation
  • Imaging and Consumer Multimedia
  • Set Top Boxes
Specifications
  • Connector Type:Qseven Card-Edge 230
  • Core Processor:i.MX537
  • Flash Size:2GB (NAND), 4MB (NOR)
  • Module/Board Type:MPU Core
  • Operating Temperature:-40°C ~ 85°C
  • RAM Size:1GB
  • Size / Dimension:2.76" x 2.76" (70mm x 70mm)
  • Speed:800MHz
Parts