USD
Print Print this page
 
ON Semiconductor
QRD1113 and QRD1114
ON Semiconductor
QRE1113
 
OSRAM Opto Semiconductors Inc.
BioFy® Sensor SFH 7070
  • Images
  • Drawings

QRE1113

Reflective Object Sensor

ON Semiconductor

The QRE1113 is a small IR reflectance sensor. This sensor is often used in line following robots because, if it can sense if a surface is white or black. There are four pins on the QRE1113 - two control the IR emitting LED while the other two are the collector and emitter of a phototransistor. The IR diode has a max forward current of 50mA and operates at 940nm.

Datasheets:
Features
  • Phototransistor output
  • No contact surface sensing
  • Miniature package
  • Lead form style: Gull Wing

Applications:
  • Audio and Video
  • Automobile
  • Consumer electronics
  • Data processing
  • Industrial
  • Modules/subassemblies
  • Wired communications
  • Wireless communications
Specifications
  • Current - Collector (Ic) (Max):20mA
  • Current - DC Forward (If) (Max):50mA
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:Phototransistor
  • Response Time:20µs, 20µs
  • Sensing Distance:0.197" (5mm)
  • Sensing Method:Reflective
  • Voltage - Collector Emitter Breakdown (Max):30V
Parts

View in Parametric Search

QRE1113GRQRE1113GRSENSOR OPTO TRANS REFL SMD PHOTO0.197" (5mm)Reflective30V20mA4-SMD, Gull WingRoHS
QRE1113QRE1113SENSOR REFL 5MM PHOTOTRANS THRU 0.197" (5mm)Reflective30V20mA4-DIP (0.157", 4.00mm)RoHS

View in Parametric Search

Associated Product
SparkFun Electronics SEN-13582
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Expansion Boards, Daughter Cards
MikroElektronika MIKROE-1999
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Expansion Boards, Daughter Cards
SparkFun Electronics ROB-09454
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Sensors
SparkFun Electronics SEN-11769
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Expansion Boards, Daughter Cards
SparkFun Electronics ROB-09453
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Sensors