Print Print this page
 
Hirose Electric Co Ltd
QR/P Series
Hirose Electric Co Ltd
QR/P1 Series
 
Hirose Electric Co Ltd
QR/P18 Series
  • Images
  • Drawings

QR/P1 Series

Backplane Connector Housings

Hirose Electric Co Ltd

QR/P1 series connectors are small and compact high density versions of original OR/P series. Crimp terminals assure positive and reliable termination with minimum labor.

Datasheets:
Product Description

The coupling mechanism assures stable and reliable contact pressure through point and blade contact, in addition to smooth coupling that is sufficiently capable of dealing with variations in the coupling length specific to the plug-in connection. One opposed pair (in 12 contacts), 2 pairs (in 8, 16, and 24 contacts), and 3 pairs (in 32 contacts) can be used as power supply contacts. They are spaced further apart than the others so as to have enough creeping distance to withstand a high voltage. Fire-retardant insulation materials (UL94-0) are used. The Guide Pin is made of steel nickel plated to be strong enough against accidental coupling shock. The mount of a receptacle housing is done through floating bushes. Thus, they may help to give more smooth coupling of connectors by self adjusting function.

Specifications
  • Color:Black
  • Connector Style:Rack and Panel
  • Connector Type:Housing for Male Pins
  • Connector Usage:Plug
  • Features:Guide Pin
  • Mounting Type:Panel Mount
  • Note:Contacts Not Included
  • Number of Positions:32
  • Number of Rows:2
  • Pitch:0.177" (4.50mm)
Parts
Associated Product
Hirose Electric Co Ltd QR/P1-PC2A-111(12)
Category: Interconnect, Wire-Connectors, Interconnects-Backplane Connectors-Contacts