Print Print this page
 
Trinamic Motion Control GmbH
PANdrive™ Series
Trinamic Motion Control GmbH
QMot QSHxxxx Series
 
Adafruit Industries LLC
1512

QMot QSHxxxx Series

Stepper Motors

Trinamic Motion Control GmbH

These two phase hybrid stepper motors are optimized for microstepping and give a good fit to the TRINAMIC family of motor controllers and drivers.

Features
  • NEMA mounting configuration
  • Optimized for microstep operation
  • 4 wire connection
  • Step angle 1.8°
Specifications
  • Accuracy:±5%
  • Coil Resistance:0.45 Ohms ~ 9.2 Ohms
  • Coil Type:Bipolar
  • Current Rating (Amps):670mA ~ 5.5A
  • Features:Flatted Shaft
  • NEMA Frame Size:11 ~ 34
  • Operating Temperature:-20°C ~ 50°C
  • Rotor Inertia:9gcm² ~ 2700gcm²
  • Step Angle:1.8°
  • Steps per Revolution:200.0
  • Termination Style:Wire Leads
  • Type:Hybrid
  • Voltage - Rated:1.4VDC ~ 6.2VDC
Parts

View in Parametric Search

QSH4218-35-10-027QSH4218-35-10-027STEP MOTOR HYBRID BIPOLAR 5.3V HybridBipolar5.3VDC1ARoHS
QSH2818-32-07-006QSH2818-32-07-006STEP MOTOR HYBRID BIPOLAR 3.8V HybridBipolar3.8VDC670mARoHS
QSH4218-51-10-049QSH4218-51-10-049STEPPER MOTOR HYBRID BIPOLAR 5V HybridBipolar5VDC1ARoHS
QSH4218-47-28-040QSH4218-47-28-040STEP MOTOR HYBRID BIPOLAR 1.4V HybridBipolar1.4VDC2.81ARoHS
QSH6018-86-28-310QSH6018-86-28-310STEP MOTOR HYBRID BIPOLAR 4.17V HybridBipolar4.17VDC2.8ARoHS
QSH6018-56-28-165QSH6018-56-28-165STEP MOTOR HYBRID BIPOLAR 2.52V HybridBipolar2.52VDC2.8ARoHS
QSH4218-41-10-035QSH4218-41-10-035STEP MOTOR HYBRID BIPOLAR 4.5V HybridBipolar4.5VDC1ARoHS
QSH2818-51-07-012QSH2818-51-07-012STEP MOTOR HYBRID BIPOLAR 6.2V HybridBipolar6.2VDC670mARoHS
QSH5718-41-28-055QSH5718-41-28-055STEPPER MOTOR HYBRID BIPOLAR 2V HybridBipolar2VDC2.8ARoHS
QSH5718-51-28-101QSH5718-51-28-101STEP MOTOR HYBRID BIPOLAR 2.3V HybridBipolar2.3VDC2.8ARoHS
QSH5718-56-28-126QSH5718-56-28-126STEP MOTOR HYBRID BIPOLAR 2.5V HybridBipolar2.5VDC2.8ARoHS
QSH5718-76-28-189QSH5718-76-28-189STEP MOTOR HYBRID BIPOLAR 3.2V HybridBipolar3.2VDC2.8ARoHS
QSH6018-65-28-210QSH6018-65-28-210STEP MOTOR HYBRID BIPOLAR 3.36V HybridBipolar3.36VDC2.8ARoHS
QSH6018-45-28-110QSH6018-45-28-110STEP MOTOR HYBRID BIPOLAR 2.1V HybridBipolar2.1VDC2.8ARoHS
QSH8618-96-55-700QSH8618-96-55-700STEP MOTOR HYBRID BIPOLAR 2.56V HybridBipolar2.56VDC5.5ARoHS
QSH2818-32-07-006-8192-ATQSH2818-32-07-006-8192-ATSTEP MOTOR HYBRID NEMA11 ENC 819HybridBipolar3.8VDC670mARoHS
QSH2818-51-07-012-8192-ATQSH2818-51-07-012-8192-ATSTEP MOTOR HYBRID NEMA11 ENC 819HybridBipolar6.2VDC670mARoHS
QSH4218-35-10-027-10000-ATQSH4218-35-10-027-10000-ATSTEP MOTOR HYBRID NEMA17 ENC 100HybridBipolar5.3VDC1ARoHS
QSH4218-51-10-049-10000-ATQSH4218-51-10-049-10000-ATSTEP MOTOR HYBRID NEMA17 ENC 100HybridBipolar5VDC1ARoHS
QSH5718-51-28-101-10000-ATQSH5718-51-28-101-10000-ATSTEP MOTOR HYBRID NEMA23 ENC 100HybridBipolar2.3VDC2.8ARoHS
QSH5718-76-28-189-10000-ATQSH5718-76-28-189-10000-ATSTEP MOTOR HYBRID NEMA23 ENC 100HybridBipolar3.2VDC2.8ARoHS
QSH6018-65-28-210-10000-ATQSH6018-65-28-210-10000-ATSTEP MOTOR HYBRID NEMA24 ENC 100HybridBipolar3.36VDC2.8ARoHS
QSH6018-86-28-310-10000-ATQSH6018-86-28-310-10000-ATSTEP MOTOR HYBRID NEMA24 ENC 100HybridBipolar4.17VDC2.8ARoHS

View in Parametric Search