USD
Print Print this page
 
Phihong USA
PSM10R Series
Qualtek
QFAW Series
 
Qualtek
QFWB-5 and QFWB-10 Series
  • Images

QFAW Series

5 Watts Single Output USB, Wall Mount

Qualtek

Universal AC Input 100-240VAC, USB A Female output connection, No load power consumption <0.3W, Level V Efficiency.

Features
  • Universal AC input/ Full Range
  • Energy Efficiency Level VI
  • 2 Pole USA Plug (NEMA 1-15P)
  • Wide Operating Ambient Temperature
  • Pass LPS
  • High Efficiency, and High Reliability
  • Output Protections: OLP/OVP/SCP
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:cULus, FCC
  • Current - Output (Max):1A
  • Efficiency:Level VI
  • Form:Wall Mount (Class II)
  • Input Connector:NEMA 1-15P
  • Input Type:Fixed Blade
  • No Load Power Consumption:100mW (Max)
  • Operating Temperature:-20°C ~ 40°C
  • Output Connector:USB A Receptacle
  • Power (Watts):5W
  • Region Utilized:North America
  • Size / Dimension:1.18" L x 1.18" W x 1.52" H (30.0mm x 30.0mm x 38.6mm)
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5V
Parts
Associated Product
Qualtek 3021005-03
Category: Interconnect, Wire-Cable Assemblies-USB