Print Print this page
 
ON Semiconductor
QEE113
ON Semiconductor
QEE122 and QEE123 Series
 
Opto Diode Corp
OD-469L and OD-624L LEDs
  • Images

QEE122 and QEE123 Series

Plastic Infrared Light Emitting Diode

ON Semiconductor

The QEE12X is a 880 nm AlGaAs LED encapsulated in a medium wide angle, plastic side looker package.

Datasheets:
Features
  • λ = 880 nm
  • Package type = side looker
  • Chip material = AlGaAs
  • Matched photosensor: QSE113
  • Medium wide emission angle, 50°
  • Package material: clear epoxy
  • High output power
  • Orange stripe on the top side
Applications:
  • Automation
  • Building and home control
  • Medical electronics/devices
  • Test and measurement
Specifications
  • Current - DC Forward (If) (Max):50mA
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 100°C (TA)
  • Orientation:Side View
  • Package / Case:Radial, Side View
  • Packaging:Bulk
  • Type:Infrared (IR)
  • Viewing Angle:50°
  • Voltage - Forward (Vf) (Typ):1.7V
  • Wavelength:880nm
Parts

View in Parametric Search

QEE123QEE123EMITTER IR 880NM 50MA RADIAL Infrared (IR)50mA8mW/sr @ 100mA880nmRadial, Side ViewRoHS
QEE122QEE122EMITTER IR 880NM 50MA RADIAL Infrared (IR)50mA4mW/sr @ 100mA880nmRadial, Side ViewRoHS

View in Parametric Search