Print Print this page
 
ON Semiconductor
QED22x Series
ON Semiconductor
QED23x
 
ON Semiconductor
QEE113
  • Images

QED23x

Plastic Infrared Light Emitting Diode

ON Semiconductor

The QED233 / QED234 is a 940 nm GaAs / AlGaAs LED encapsulated in a clear untinted, plastic T-1 3/4 package.

Datasheets:
Features
  • λ = 940 nm
  • Chip material = GaAs with AlGaAs window
  • Package type: T-1 3/4 (5mm lens diameter)
  • Matched photosensor: QSD122/123/124
  • Medium emission angle, 40°
  • High output power
  • Package material and color: clear, untinted, plastic
  • Ideal for remote control applications
Applications:
  • Automation
  • Building and home control
  • Medical electronics/devices
  • Test and Measurement
Specifications
  • Current - DC Forward (If) (Max):100mA
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 100°C (TA)
  • Orientation:Top View
  • Package / Case:Radial, 5mm Dia (T 1 3/4)
  • Packaging:Bulk
  • Radiant Intensity (Ie) Min @ If:27mW/sr @ 100mA
  • Type:Infrared (IR)
  • Viewing Angle:40°
  • Voltage - Forward (Vf) (Typ):1.6V
  • Wavelength:940nm
Parts