QED22x Series
Plastic Infrared Light Emitting Diode
ON Semiconductor
The QED222 and QED223 are 880nm AlGaAs LEDs encapsulated in a clear purple tinted, plastic T-1 3/4 package.
Datasheets:
Features
- λ = 880nm
- Chip material = AlGaAs
- Package type: T-1 3/4 (5mm lens diameter)
- Matched photosensor: QSD122/QSD123/QSD124
- Medium wide emission angle, 40°
- High output power
- Package material and color: clear, purple tinted, plastic
- Automation
- Building and home control
- Medical electronics/devices
- Test and measurement
Specifications
- Current - DC Forward (If) (Max):100mA
- Mounting Type:Through Hole
- Operating Temperature:-40°C ~ 100°C (TA)
- Orientation:Top View
- Package / Case:Radial, 5mm Dia (T 1 3/4)
- Radiant Intensity (Ie) Min @ If:25mW/sr @ 100mA
- Type:Infrared (IR)
- Viewing Angle:30° ~ 40°
- Voltage - Forward (Vf) (Typ):1.7V
- Wavelength:880nm
Parts
QED223A4R0 | EMITTER IR 880NM 100MA RADIAL | Infrared (IR) | 100mA | 25mW/sr @ 100mA | 880nm | Radial, 5mm Dia (T 1 3/4) | ![]() | |
![]() | QED223 | EMITTER IR 880NM 100MA RADIAL | Infrared (IR) | 100mA | 25mW/sr @ 100mA | 880nm | Radial, 5mm Dia (T 1 3/4) | ![]() |