Print Print this page
 
Marktech Optoelectronics
Visible Emitters
ON Semiconductor
QED123
 
ON Semiconductor
QED22x Series
  • Images

QED123

Plastic Infrared Light Emitting Diode

ON Semiconductor

The QED12X is an 880 nm AlGaAs LED encapsulated in a clear, peach-tinted, plastic T-1 3/4 package.

Datasheets:
Features
  • λ = 880 nm
  • Chip material = AlGaAs
  • Package type: T-1 3/4 (5mm lens diameter)
  • Matched photosensor: QSD122/123/124
  • Narrow emission angle, 18°
  • High output power
  • Package material and color: clear, peach tinted, plastic
Specifications
  • Current - DC Forward (If) (Max):100mA
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 100°C (TA)
  • Orientation:Top View
  • Package / Case:Radial, 5mm Dia (T 1 3/4)
  • Packaging:Bulk
  • Radiant Intensity (Ie) Min @ If:50mW/sr @ 100mA
  • Type:Infrared (IR)
  • Viewing Angle:18°
  • Voltage - Forward (Vf) (Typ):1.7V
  • Wavelength:880nm
Parts